
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Standard | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | UL94 V-0 | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM71.51500 | RM715.15 |
| 20 | RM53.84200 | RM1,076.84 |
| 30 | RM49.08833 | RM1,472.65 |
| 40 | RM45.85875 | RM1,834.35 |
| 50 | RM44.57400 | RM2,228.70 |
| 90 | RM41.20233 | RM3,708.21 |
| 140 | RM40.10386 | RM5,614.54 |
| 190 | RM39.41242 | RM7,488.36 |
| 250 | RM39.04556 | RM9,761.39 |
| Unit Price without VAT: | RM71.51500 |
|---|---|
| Unit Price with VAT: | RM78.66650 |


