
Category | Mounting Type Chassis Mount |
Manufacturer Moujen | Termination Style Screw Terminal |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Retail Package | Operating Force 340gf |
Part Status Active | Release Force 21gf |
Circuit SPDT (DB/DM) | Pretravel 20° |
Switch Function On-Mom | Differential Travel 10° |
Current Rating (Amps) 5A (AC), 400mA (DC) | Overtravel 75° |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 115 V | Electrical Life 300,000 Cycles |
Actuator Type Side Rotary, Adjustable Roller | Operating Temperature -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM110.91900 | RM1,109.19 |
| 20 | RM94.81200 | RM1,896.24 |
| 30 | RM89.43667 | RM2,683.10 |
| 40 | RM86.74800 | RM3,469.92 |
| 50 | RM85.13560 | RM4,256.78 |
| 60 | RM84.14783 | RM5,048.87 |
| 80 | RM83.16450 | RM6,653.16 |
| 100 | RM82.70340 | RM8,270.34 |
| 120 | RM82.36633 | RM9,883.96 |
| Unit Price without VAT: | RM110.91900 |
|---|---|
| Unit Price with VAT: | RM122.01090 |


