
BH4AAAPC | |
|---|---|
DigiKey Part Number | BH4AAAPC-ND |
Manufacturer | |
Manufacturer Product Number | BH4AAAPC |
Description | BATTERY HOLDER AAA 4 CELL PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 4 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.553" (14.05mm) | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM8.63798 | RM4,318.99 |
| Unit Price without VAT: | RM8.63798 |
|---|---|
| Unit Price with VAT: | RM9.50178 |









