
BH4AAAW | |
|---|---|
DigiKey Part Number | BH4AAAW-ND |
Manufacturer | |
Manufacturer Product Number | BH4AAAW |
Description | BATT HOLDER AAA 4 CELL 6" LEADS |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 4 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |









