
BH-CR2-PC | |
|---|---|
DigiKey Part Number | BH-CR2-PC-ND |
Manufacturer | |
Manufacturer Product Number | BH-CR2-PC |
Description | BATTERY HOLDER CR2 PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) CR2 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH-CR2-PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.620" (15.75mm) | |
Operating Temperature | -55°C ~ 180°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.79000 | RM8.79 |
| 10 | RM7.30900 | RM73.09 |
| 50 | RM6.41580 | RM320.79 |
| 120 | RM5.97733 | RM717.28 |
| 360 | RM5.46939 | RM1,968.98 |
| 600 | RM5.24815 | RM3,148.89 |
| 1,080 | RM5.00460 | RM5,404.97 |
| 2,520 | RM4.67336 | RM11,776.87 |
| 5,040 | RM4.41870 | RM22,270.25 |
| Unit Price without VAT: | RM8.79000 |
|---|---|
| Unit Price with VAT: | RM9.66900 |





