



BK-913-TR-LG | |
|---|---|
DigiKey Part Number | 61-BK-913-TR-LGTR-ND - Tape & Reel (TR) 61-BK-913-TR-LGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BK-913-TR-LG |
Description | BATT RETAINER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-913-TR-LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.168" (4.27mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM2.17900 | RM21.79 |
| 50 | RM1.91160 | RM95.58 |
| 100 | RM1.80730 | RM180.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM1.61590 | RM646.36 |
| 800 | RM1.52779 | RM1,222.23 |
| 1,200 | RM1.47855 | RM1,774.26 |
| 2,000 | RM1.41874 | RM2,837.48 |
| 2,800 | RM1.38068 | RM3,865.90 |
| 4,000 | RM1.34143 | RM5,365.72 |
| 10,000 | RM1.24567 | RM12,456.70 |
| 20,000 | RM1.17780 | RM23,556.00 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

