
BU-1420701216 | |
|---|---|
DigiKey Part Number | 314-BU-1420701216-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420701216 |
Description | CONN SMA JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Silver | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.56000 | RM26.56 |
| 10 | RM23.36400 | RM233.64 |
| 25 | RM22.41880 | RM560.47 |
| 100 | RM21.74880 | RM2,174.88 |
| 500 | RM21.31548 | RM10,657.74 |
| 1,000 | RM20.88212 | RM20,882.12 |
| Unit Price without VAT: | RM26.56000 |
|---|---|
| Unit Price with VAT: | RM29.21600 |

