Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-191640013

DigiKey Part Number
314-BU-191640013-ND
Manufacturer
Manufacturer Product Number
BU-191640013
Description
CONN SPLICE 14-16AWG CRIMP BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Mueller Electric Co
Wire Gauge
14-16 AWG
Packaging
Bag
Insulation
Fully Insulated
Part Status
Active
Features
Butted Seam
Terminal Type
Butt Splice, Inline, Individual Openings
Color
Blue
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 960
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.89600RM18.96
25RM1.81720RM45.43
100RM1.77750RM177.75
500RM1.73800RM869.00
1,000RM1.69850RM1,698.50
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700