
BU-20434-2 | |
|---|---|
DigiKey Part Number | BU-20434-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-20434-2 |
Description | PLUNGER-HOOK RED BANANA JACK |
Customer Reference | |
Detailed Description | Red Banana Jack Features Plunger Style, Right Angle |
Datasheet | Datasheet |
Category | Hook, Pincer Opening 1.000" (25.00mm) |
Manufacturer Mueller Electric Co | Features Plunger Style, Right Angle |
Series | Length 5.260" (133.60mm) |
Packaging Bulk | Termination Banana Jack |
Part Status Obsolete | Color Red |
Hook Type Jaws | Quantity 1 Piece |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5912B | Pomona Electronics | 28 | 501-2169-ND | RM196.96000 | Similar |



