Cable Assembly Coaxial SMA to SMA RG-316 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-4150029MM500

DigiKey Part Number
314-BU-4150029MM500-ND
Manufacturer
Manufacturer Product Number
BU-4150029MM500
Description
COAX CBL SMA TO SMA 19.6"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Mueller Electric Co
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
19.69" (500.00mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
3 GHz
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 150°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM58.43000RM58.43
10RM51.41700RM514.17
25RM49.32880RM1,233.22
100RM47.87140RM4,787.14
500RM46.92540RM23,462.70
Manufacturers Standard Package
Unit Price without VAT:RM58.43000
Unit Price with VAT:RM64.27300