Cable Assembly Coaxial SMA to SMA RG-58 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-4150038048

DigiKey Part Number
314-BU-4150038048-ND
Manufacturer
Manufacturer Product Number
BU-4150038048
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-58 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM122.30000RM122.30
10RM107.64100RM1,076.41
25RM103.34640RM2,583.66
100RM100.23400RM10,023.40
Unit Price without VAT:RM122.30000
Unit Price with VAT:RM134.53000