
BU-4444-A-24-2 | |
|---|---|
DigiKey Part Number | BU-4444-A-24-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-4444-A-24-2 |
Description | TEST LEAD TIP PLG TO TIP PLG 24" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 300V 1 Lead, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Pin Tip to Pin Tip | |
1st Connector | Tip Plug, Stackable | |
2nd Connector | Tip Plug, Stackable | |
Cable Length | 24.0" (609.60mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 300V | |
Current Rating (Amps) | 15 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.97000 | RM53.97 |
| Unit Price without VAT: | RM53.97000 |
|---|---|
| Unit Price with VAT: | RM59.36700 |





