20 A Insulated Alligator, Safety Test Clip Steel 0.270" (6.86mm) 150V, 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-652-2

DigiKey Part Number
314-1665-ND
Manufacturer
Manufacturer Product Number
BU-652-2
Description
GATOR CLIP STEEL INSULATED 20A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
20 A Insulated Alligator, Safety Test Clip Steel 0.270" (6.86mm) 150V, 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Alligator, Safety
Jaw Opening
0.270" (6.86mm)
Voltage - Rated
150V, 300V
Current Rating (Amps)
20 A
Material
Steel
Plating
Nickel
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Insulation
Insulated
Color
Red
Length
3.230" (82.04mm)
Termination
Banana, Female Socket (Jack)
Quantity
1 Piece
Ratings
CAT II 300V, CAT III 150V, IEC 1010
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM70.21000RM70.21
10RM61.77900RM617.79
25RM59.29720RM1,482.43
100RM57.52400RM5,752.40
500RM56.38172RM28,190.86
Manufacturers Standard Package
Unit Price without VAT:RM70.21000
Unit Price with VAT:RM77.23100
Alternate Color
GATOR CLIP STEEL INSULATED 20A
In-Stock: 5
Unit Price: RM70.21000