
BU-P2035-2 | |
|---|---|
DigiKey Part Number | 314-1527-ND |
Manufacturer | |
Manufacturer Product Number | BU-P2035-2 |
Description | CONN DBL BANANA PLUG STACK MINI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Miniature Solderless Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Banana Plug, Double, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Mating End Insulated | |
Features | Shorting Bar | |
Color | Red | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.83000 | RM42.83 |
| 10 | RM37.70600 | RM377.06 |
| 25 | RM36.20880 | RM905.22 |
| 100 | RM35.10540 | RM3,510.54 |
| 500 | RM34.39644 | RM17,198.22 |
| 1,000 | RM33.72656 | RM33,726.56 |
| Unit Price without VAT: | RM42.83000 |
|---|---|
| Unit Price with VAT: | RM47.11300 |

