JP-7950 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mueller Electric Co
In Stock: 6
Unit Price: RM29.20000
Datasheet
Image for JP-7950 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JP-7950

DigiKey Part Number
JP-7950-ND
Manufacturer
Manufacturer Product Number
JP-7950
Description
TELECOM CLIP BRASS INSULATED
Customer Reference
Detailed Description
Insulated Telecom Test Clip Brass
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Obsolete
Type
Telecom
Jaw Opening
-
Voltage - Rated
-
Material
Brass
Plating
-
Material - Insulation
Nylon
Insulation
Insulated
Color
White
Length
-
Termination
-
Quantity
1 Piece
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes