
MTCAP2-868-042A-POE | |
|---|---|
DigiKey Part Number | 881-MTCAP2-868-042A-POE-ND |
Manufacturer | |
Manufacturer Product Number | MTCAP2-868-042A-POE |
Description | ETHERNET ONLY ACCESS POINT 8-CHA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LoRa Access Point Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | LoRa | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,402.64000 | RM1,402.64 |
| Unit Price without VAT: | RM1,402.64000 |
|---|---|
| Unit Price with VAT: | RM1,542.90400 |


