1.5 µH Shielded Drum Core, Wirewound Inductor 2.6 A 65mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Drum Core, Wirewound Inductor 2.6 A 65mOhm Max 1210 (3225 Metric)
Murata Electronics Power Inductors in 90 Seconds!

1277AS-H-1R5M=P2

DigiKey Part Number
490-10591-2-ND - Tape & Reel (TR)
490-10591-1-ND - Cut Tape (CT)
490-10591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1277AS-H-1R5M=P2
Description
FIXED IND 1.5UH 2.6A 65 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.6 A 65mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1277AS-H-1R5M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,109
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM1.25700RM12.57
100RM1.03350RM103.35
1,000RM0.84998RM849.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.78986RM2,369.58
6,000RM0.74484RM4,469.04
9,000RM0.71974RM6,477.66
15,000RM0.68934RM10,340.10
21,000RM0.67004RM14,070.84
30,000RM0.65020RM19,506.00
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400