


1277AS-H-1R5M=P2 | |
|---|---|
DigiKey Part Number | 490-10591-2-ND - Tape & Reel (TR) 490-10591-1-ND - Cut Tape (CT) 490-10591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1277AS-H-1R5M=P2 |
Description | FIXED IND 1.5UH 2.6A 65 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.6 A 65mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1277AS-H-1R5M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.25700 | RM12.57 |
| 100 | RM1.03350 | RM103.35 |
| 1,000 | RM0.84998 | RM849.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.78986 | RM2,369.58 |
| 6,000 | RM0.74484 | RM4,469.04 |
| 9,000 | RM0.71974 | RM6,477.66 |
| 15,000 | RM0.68934 | RM10,340.10 |
| 21,000 | RM0.67004 | RM14,070.84 |
| 30,000 | RM0.65020 | RM19,506.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

