


935142521410-T3T | |
|---|---|
DigiKey Part Number | 490-935142521410-T3TTR-ND - Tape & Reel (TR) 490-935142521410-T3TCT-ND - Cut Tape (CT) 490-935142521410-T3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 935142521410-T3T |
Description | CAP SILICON 1000PF 15% 150V 0202 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Silicon Capacitor 150 V 0202 (0505 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 150 V | |
ESR (Equivalent Series Resistance) | 50 mOhms | |
ESL (Equivalent Series Inductance) | 50pH | |
Applications | High Stability, Vertical Silicon Cap, Wirebond | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0202 (0505 Metric) | |
Height | 0.011" (0.27mm) | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.95000 | RM10.95 |
| 10 | RM7.58800 | RM75.88 |
| 50 | RM6.24640 | RM312.32 |
| 100 | RM5.83240 | RM583.24 |
| 500 | RM5.13122 | RM2,565.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.01243 | RM5,012.43 |
| 2,000 | RM4.83015 | RM9,660.30 |
| 3,000 | RM4.73878 | RM14,216.34 |
| 5,000 | RM4.63753 | RM23,187.65 |
| 7,000 | RM4.57832 | RM32,048.24 |
| Unit Price without VAT: | RM10.95000 |
|---|---|
| Unit Price with VAT: | RM12.04500 |






