


935156424610-T3N | |
|---|---|
DigiKey Part Number | 490-935156424610-T3NTR-ND - Tape & Reel (TR) 490-935156424610-T3NCT-ND - Cut Tape (CT) 490-935156424610-T3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 935156424610-T3N |
Description | CAP SILICON 0.1UF 15% 11V 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Silicon Capacitor 11 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1 µF | |
Tolerance | ±15% | |
Voltage - Breakdown | 11 V | |
ESR (Equivalent Series Resistance) | 500 mOhms | |
ESL (Equivalent Series Inductance) | 100pH | |
Applications | High Stability | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Height | 0.006" (0.14mm) | |
Size / Dimension | 0.047" L x 0.028" W (1.20mm x 0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.56000 | RM10.56 |
| 10 | RM7.30100 | RM73.01 |
| 50 | RM5.99980 | RM299.99 |
| 100 | RM5.59800 | RM559.80 |
| 500 | RM4.91752 | RM2,458.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.80101 | RM4,801.01 |
| 2,000 | RM4.62410 | RM9,248.20 |
| 3,000 | RM4.53545 | RM13,606.35 |
| 5,000 | RM4.43720 | RM22,186.00 |
| 7,000 | RM4.37975 | RM30,658.25 |
| Unit Price without VAT: | RM10.56000 |
|---|---|
| Unit Price with VAT: | RM11.61600 |


