


939113733510-T3N | |
|---|---|
DigiKey Part Number | 490-939113733510-T3NTR-ND - Tape & Reel (TR) 490-939113733510-T3NCT-ND - Cut Tape (CT) 490-939113733510-T3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 939113733510-T3N |
Description | CAP SILICON 10000PF 15% 30V 0201 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Silicon Capacitor 30 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 30 V | |
ESR (Equivalent Series Resistance) | 500 mOhms | |
ESL (Equivalent Series Inductance) | 100pH | |
Applications | High Stability | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0201 (0603 Metric) | |
Height | 0.017" (0.44mm) | |
Size / Dimension | 0.031" L x 0.024" W (0.80mm x 0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.48000 | RM10.48 |
| 10 | RM7.22200 | RM72.22 |
| 50 | RM5.93280 | RM296.64 |
| 100 | RM5.53370 | RM553.37 |
| 500 | RM4.85920 | RM2,429.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.74333 | RM4,743.33 |
| 2,000 | RM4.56788 | RM9,135.76 |
| 3,000 | RM4.47998 | RM13,439.94 |
| 5,000 | RM4.38254 | RM21,912.70 |
| 7,000 | RM4.32558 | RM30,279.06 |
| Unit Price without VAT: | RM10.48000 |
|---|---|
| Unit Price with VAT: | RM11.52800 |


