New at DigiKey
Image for 939114492510-T5S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

939114492510-T5S

DigiKey Part Number
490-939114492510-T5STR-ND - Tape & Reel (TR)
490-939114492510-T5SCT-ND - Cut Tape (CT)
490-939114492510-T5SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
939114492510-T5S
Description
CAP SILICON 10000PF 15% 11V 0201
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10000 pF Silicon Capacitor 11 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
300 mOhms
Manufacturer
Murata Electronics
ESL (Equivalent Series Inductance)
100pH
Series
Applications
High Stability
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
High Reliability, Low Profile
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Capacitance
10000 pF
Package / Case
0201 (0603 Metric)
Tolerance
±15%
Height
0.004" (0.10mm)
Voltage - Breakdown
11 V
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.72000RM7.72
10RM5.20100RM52.01
50RM4.19620RM209.81
100RM3.88520RM388.52
500RM3.36012RM1,680.06
1,000RM3.19755RM3,197.55
2,500RM3.02590RM7,564.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.86615RM14,330.75
10,000RM2.78253RM27,825.30
Manufacturers Standard Package
Unit Price without VAT:RM7.72000
Unit Price with VAT:RM8.49200