


939114722410-T3S | |
|---|---|
DigiKey Part Number | 490-939114722410-T3STR-ND - Tape & Reel (TR) 490-939114722410-T3SCT-ND - Cut Tape (CT) 490-939114722410-T3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 939114722410-T3S |
Description | CAP SILICON 1000PF 15% 30V 0201 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Silicon Capacitor 30 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 30 V | |
ESR (Equivalent Series Resistance) | 500 mOhms | |
ESL (Equivalent Series Inductance) | 100pH | |
Applications | High Stability | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0201 (0603 Metric) | |
Height | 0.006" (0.14mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.44000 | RM10.44 |
| 10 | RM7.20200 | RM72.02 |
| 50 | RM5.91400 | RM295.70 |
| 100 | RM5.51560 | RM551.56 |
| 500 | RM4.84274 | RM2,421.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.72705 | RM4,727.05 |
| 2,000 | RM4.55204 | RM9,104.08 |
| 3,000 | RM4.46439 | RM13,393.17 |
| 5,000 | RM4.36715 | RM21,835.75 |
| 7,000 | RM4.31031 | RM30,172.17 |
| Unit Price without VAT: | RM10.44000 |
|---|---|
| Unit Price with VAT: | RM11.48400 |



