60 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 200mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLA31AG600SN4D

DigiKey Part Number
490-11012-2-ND - Tape & Reel (TR)
490-11012-1-ND - Cut Tape (CT)
490-11012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLA31AG600SN4D
Description
FERRITE BEAD 60 OHM 1206 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 200mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLA31AG600SN4D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
4
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,380
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.51000RM3.51
10RM2.45500RM24.55
25RM2.11200RM52.80
50RM1.87620RM93.81
100RM1.65870RM165.87
250RM1.39508RM348.77
500RM1.31414RM657.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.07365RM4,294.60
Manufacturers Standard Package
Unit Price without VAT:RM3.51000
Unit Price with VAT:RM3.86100