
BLM03AG601SN1D | |
|---|---|
DigiKey Part Number | 490-5164-2-ND - Tape & Reel (TR) 490-5164-1-ND - Cut Tape (CT) 490-5164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03AG601SN1D |
Description | FERRITE BEAD 600 OHM 0201 4LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 100mA 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03AG601SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09500 | RM0.95 |
| 25 | RM0.08360 | RM2.09 |
| 50 | RM0.07560 | RM3.78 |
| 100 | RM0.06780 | RM6.78 |
| 250 | RM0.05880 | RM14.70 |
| 500 | RM0.05264 | RM26.32 |
| 1,000 | RM0.04693 | RM46.93 |
| 5,000 | RM0.03525 | RM176.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02894 | RM434.10 |
| 30,000 | RM0.02491 | RM747.30 |
| 45,000 | RM0.02463 | RM1,108.35 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |





