1 kOhms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15BD102SH1D

DigiKey Part Number
490-17704-2-ND - Tape & Reel (TR)
490-17704-1-ND - Cut Tape (CT)
490-17704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15BD102SH1D
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BLM15BD102SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Differential Mode - Single
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,670
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.29200RM2.92
25RM0.25200RM6.30
50RM0.22620RM11.31
100RM0.20290RM20.29
250RM0.17464RM43.66
500RM0.15516RM77.58
1,000RM0.13719RM137.19
5,000RM0.10851RM542.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08865RM886.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900