
NFZ15SG262SN10D | |
|---|---|
DigiKey Part Number | 490-NFZ15SG262SN10DTR-ND - Tape & Reel (TR) 490-NFZ15SG262SN10DCT-ND - Cut Tape (CT) 490-NFZ15SG262SN10DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ15SG262SN10D |
Description | FERRITE BEAD 0402 4LN |
Customer Reference | |
Detailed Description | 1 Ferrite Bead 0402 (1005 Metric) 350mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ15SG262SN10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.25383 | RM2,538.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.46500 | RM4.65 |
| 25 | RM0.42720 | RM10.68 |
| 50 | RM0.40180 | RM20.09 |
| 100 | RM0.37820 | RM37.82 |
| 250 | RM0.34844 | RM87.11 |
| 500 | RM0.32772 | RM163.86 |
| 1,000 | RM0.30823 | RM308.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.45700 | RM4.57 |
| 25 | RM0.41920 | RM10.48 |
| 50 | RM0.39400 | RM19.70 |
| 100 | RM0.37080 | RM37.08 |
| 250 | RM0.34168 | RM85.42 |
| 500 | RM0.32126 | RM160.63 |
| 1,000 | RM0.30220 | RM302.20 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |


