
BLM18KG601SZ1D | |
|---|---|
DigiKey Part Number | 490-14398-2-ND - Tape & Reel (TR) 490-14398-1-ND - Cut Tape (CT) 490-14398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG601SZ1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.3A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG601SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.24400 | RM2.44 |
| 25 | RM0.21280 | RM5.32 |
| 50 | RM0.19140 | RM9.57 |
| 100 | RM0.17180 | RM17.18 |
| 250 | RM0.14800 | RM37.00 |
| 500 | RM0.13168 | RM65.84 |
| 1,000 | RM0.11658 | RM116.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09140 | RM365.60 |
| 8,000 | RM0.07907 | RM632.56 |
| 12,000 | RM0.07289 | RM874.68 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |









