26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18SG260TZ1D

DigiKey Part Number
490-BLM18SG260TZ1DTR-ND - Tape & Reel (TR)
490-BLM18SG260TZ1DCT-ND - Cut Tape (CT)
490-BLM18SG260TZ1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SG260TZ1D
Description
FERRITE BEAD 26 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SG260TZ1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
7mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.026" (0.65mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
26 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM18KG260TH1DMurata Electronics1,991490-13262-1-NDRM0.39000Parametric Equivalent
BLM18KG260TZ1DMurata Electronics5,228490-BLM18KG260TZ1DCT-NDRM0.39000Parametric Equivalent
MPZ1608S260ATDH5TDK30,849445-MPZ1608S260ATDH5CT-NDRM0.39000Parametric Equivalent
In-Stock: 8,648
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.39000RM3.90
25RM0.33880RM8.47
50RM0.30420RM15.21
100RM0.27230RM27.23
250RM0.23372RM58.43
500RM0.20732RM103.66
1,000RM0.18289RM182.89
5,000RM0.14468RM723.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.11820RM1,182.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500