
BLM21RK471SN1D | |
|---|---|
DigiKey Part Number | 490-11052-2-ND - Tape & Reel (TR) 490-11052-1-ND - Cut Tape (CT) 490-11052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21RK471SN1D |
Description | FERRITE BEAD 470 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21RK471SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.42900 | RM4.29 |
| 25 | RM0.37200 | RM9.30 |
| 50 | RM0.33340 | RM16.67 |
| 100 | RM0.29830 | RM29.83 |
| 250 | RM0.25580 | RM63.95 |
| 500 | RM0.22662 | RM113.31 |
| 1,000 | RM0.19960 | RM199.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15422 | RM616.88 |
| 8,000 | RM0.13938 | RM1,115.04 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

