4.096 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.3% 60 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTCR4M09G55Z-R0

DigiKey Part Number
490-CSTCR4M09G55Z-R0TR-ND - Tape & Reel (TR)
490-CSTCR4M09G55Z-R0CT-ND - Cut Tape (CT)
490-CSTCR4M09G55Z-R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR4M09G55Z-R0
Description
CER RES
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.096 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.3% 60 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCR4M09G55Z-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
4.096 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
39 pF
Impedance
60 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,948
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM1.28100RM12.81
25RM1.21040RM30.26
50RM1.16080RM58.04
100RM1.11270RM111.27
250RM1.05212RM263.03
500RM1.00864RM504.32
1,000RM0.96692RM966.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.92238RM2,767.14
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600