



CSTLS16M0X53-B0 | |
|---|---|
DigiKey Part Number | 490-7035-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS16M0X53-B0 |
Description | CERAMIC RES 16.0000MHZ 15PF T/H |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS16M0X53-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.217" L x 0.118" W (5.50mm x 3.00mm) | |
Height | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.43000 | RM1.43 |
| 10 | RM1.23500 | RM12.35 |
| 25 | RM1.16800 | RM29.20 |
| 50 | RM1.11920 | RM55.96 |
| 100 | RM1.07280 | RM107.28 |
| 250 | RM1.01460 | RM253.65 |
| 500 | RM0.97264 | RM486.32 |
| 1,000 | RM0.93241 | RM932.41 |
| 2,500 | RM0.88175 | RM2,204.38 |
| Unit Price without VAT: | RM1.43000 |
|---|---|
| Unit Price with VAT: | RM1.57300 |





