
DFE252012F-1R0M=P2 | |
|---|---|
DigiKey Part Number | 490-13053-2-ND - Tape & Reel (TR) 490-13053-1-ND - Cut Tape (CT) 490-13053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252012F-1R0M=P2 |
Description | FIXED IND 1UH 3.3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.3 A 40mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252012F-1R0M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.82000 | RM8.20 |
| 100 | RM0.67410 | RM67.41 |
| 1,000 | RM0.55432 | RM554.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.49528 | RM1,485.84 |
| 6,000 | RM0.46703 | RM2,802.18 |
| 9,000 | RM0.45126 | RM4,061.34 |
| 15,000 | RM0.43218 | RM6,482.70 |
| 21,000 | RM0.42006 | RM8,821.26 |
| 30,000 | RM0.40760 | RM12,228.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

