


DFE322512F-R47M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE322512F-R47M=P2TR-ND - Tape & Reel (TR) 490-DFE322512F-R47M=P2CT-ND - Cut Tape (CT) 490-DFE322512F-R47M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE322512F-R47M=P2 |
Description | FIXED IND 4.8A 23 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded Drum Core, Wirewound Inductor 4.8 A 23mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE322512F-R47M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 6.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.48500 | RM14.85 |
| 100 | RM1.22020 | RM122.02 |
| 1,000 | RM1.00336 | RM1,003.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.89656 | RM2,689.68 |
| 6,000 | RM0.84549 | RM5,072.94 |
| 9,000 | RM0.81699 | RM7,352.91 |
| 15,000 | RM0.78251 | RM11,737.65 |
| 21,000 | RM0.76061 | RM15,972.81 |
| 30,000 | RM0.74269 | RM22,280.70 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

