
DLW32SH101XF2 | |
|---|---|
DigiKey Part Number | 490-DLW32SH101XF2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLW32SH101XF2 |
Description | CMC 100UH 115MA 2LN SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 115mA DCR 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW32SH101XF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 115mA | |
DC Resistance (DCR) (Max) | 2.1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |


