
DLW5ATH112MQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5ATH112MQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATH112MQ2LCT-ND - Cut Tape (CT) 490-DLW5ATH112MQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATH112MQ2L |
Description | CMC 1.5A 2LN 1.1KOHM SMD AECQ200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 100 MHz 1.5A DCR 56mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATH112MQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 56mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.75000 | RM5.75 |
| 10 | RM4.71600 | RM47.16 |
| 25 | RM4.36240 | RM109.06 |
| 50 | RM4.11340 | RM205.67 |
| 100 | RM3.87810 | RM387.81 |
| 250 | RM3.58808 | RM897.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM3.28821 | RM2,301.75 |
| 1,400 | RM3.10092 | RM4,341.29 |
| 2,100 | RM2.99646 | RM6,292.57 |
| 3,500 | RM2.86999 | RM10,044.97 |
| 4,900 | RM2.78968 | RM13,669.43 |
| 7,000 | RM2.74323 | RM19,202.61 |
| Unit Price without VAT: | RM5.75000 |
|---|---|
| Unit Price with VAT: | RM6.32500 |










