2 Line Common Mode Choke Surface Mount 400 Ohms @ 100 MHz 2A DCR 34mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5ATH401TQ2L

DigiKey Part Number
490-DLW5ATH401TQ2LTR-ND - Tape & Reel (TR)
490-DLW5ATH401TQ2LCT-ND - Cut Tape (CT)
490-DLW5ATH401TQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5ATH401TQ2L
Description
CMC 2A 2LN 400 OHM SMD AEC-Q200
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 400 Ohms @ 100 MHz 2A DCR 34mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5ATH401TQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
400 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
34mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.142" W (5.00mm x 3.60mm)
Height (Max)
0.093" (2.35mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 787
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.20000RM5.20
10RM4.27900RM42.79
25RM3.95880RM98.97
50RM3.73280RM186.64
100RM3.51920RM351.92
250RM3.25572RM813.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700RM2.98370RM2,088.59
1,400RM2.81366RM3,939.12
2,100RM2.71886RM5,709.61
3,500RM2.60407RM9,114.25
4,900RM2.53119RM12,402.83
7,000RM2.46250RM17,237.50
Manufacturers Standard Package
Unit Price without VAT:RM5.20000
Unit Price with VAT:RM5.72000