2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2A DCR 34mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5ATH501MQ2L

DigiKey Part Number
490-DLW5ATH501MQ2LTR-ND - Tape & Reel (TR)
490-DLW5ATH501MQ2LCT-ND - Cut Tape (CT)
490-DLW5ATH501MQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5ATH501MQ2L
Description
CMC 2A 2LN 500 OHM SMD AEC-Q200
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2A DCR 34mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5ATH501MQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
34mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.142" W (5.00mm x 3.60mm)
Height (Max)
0.093" (2.35mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,089
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.63000RM5.63
10RM4.62600RM46.26
25RM4.27720RM106.93
50RM4.03300RM201.65
100RM3.80210RM380.21
250RM3.51764RM879.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700RM3.28821RM2,301.75
1,400RM3.10092RM4,341.29
2,100RM2.99646RM6,292.57
3,500RM2.86999RM10,044.97
4,900RM2.78968RM13,669.43
7,000RM2.74323RM19,202.61
Manufacturers Standard Package
Unit Price without VAT:RM5.63000
Unit Price with VAT:RM6.19300