2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 1.5A DCR 56mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5BSZ801TQ2L

DigiKey Part Number
490-DLW5BSZ801TQ2LTR-ND - Tape & Reel (TR)
490-DLW5BSZ801TQ2LCT-ND - Cut Tape (CT)
490-DLW5BSZ801TQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5BSZ801TQ2L
Description
CMC 1.5A 2LN 800 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 1.5A DCR 56mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5BSZ801TQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
800 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
56mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.177" (4.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.00000RM8.00
10RM6.56400RM65.64
25RM6.07080RM151.77
50RM5.72400RM286.20
100RM5.39700RM539.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM4.89448RM1,957.79
800RM4.61556RM3,692.45
1,200RM4.46005RM5,352.06
2,000RM4.27175RM8,543.50
2,800RM4.15221RM11,626.19
4,000RM4.04835RM16,193.40
Manufacturers Standard Package
Unit Price without VAT:RM8.00000
Unit Price with VAT:RM8.80000