
DLW5BTH101TQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BTH101TQ2LTR-ND - Tape & Reel (TR) 490-DLW5BTH101TQ2LCT-ND - Cut Tape (CT) 490-DLW5BTH101TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BTH101TQ2L |
Description | CMC 4A 2LN 100 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 4A DCR 13mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BTH101TQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| 10 | RM4.83800 | RM48.38 |
| 25 | RM4.47760 | RM111.94 |
| 50 | RM4.22140 | RM211.07 |
| 100 | RM3.97980 | RM397.98 |
| 250 | RM3.68216 | RM920.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM3.44193 | RM2,409.35 |
| 1,400 | RM3.24591 | RM4,544.27 |
| 2,100 | RM3.13658 | RM6,586.82 |
| 3,500 | RM3.00422 | RM10,514.77 |
| 4,900 | RM2.92018 | RM14,308.88 |
| 7,000 | RM2.88605 | RM20,202.35 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |










