2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2.5A DCR 27mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5BTH501TQ2L

DigiKey Part Number
490-DLW5BTH501TQ2LTR-ND - Tape & Reel (TR)
490-DLW5BTH501TQ2LCT-ND - Cut Tape (CT)
490-DLW5BTH501TQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5BTH501TQ2L
Description
CMC 2.5A 2LN 500OHM SMD AEC-Q200
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2.5A DCR 27mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5BTH501TQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
27mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.87000RM5.87
10RM4.83800RM48.38
25RM4.47760RM111.94
50RM4.22140RM211.07
100RM3.97980RM397.98
250RM3.68216RM920.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700RM3.44193RM2,409.35
1,400RM3.24591RM4,544.27
2,100RM3.13658RM6,586.82
3,500RM3.00422RM10,514.77
4,900RM2.92018RM14,308.88
7,000RM2.88605RM20,202.35
Manufacturers Standard Package
Unit Price without VAT:RM5.87000
Unit Price with VAT:RM6.45700