Similar

DNT900C | |
|---|---|
DigiKey Part Number | 583-1143-ND |
Manufacturer | |
Manufacturer Product Number | DNT900C |
Description | RF TXRX MOD ISM<1GHZU.FL SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, U.FL Surface Mount |
Category | Sensitivity -108dBm |
Mfr | Serial Interfaces SPI, UART |
Packaging Tray | Antenna Type Antenna Not Included, U.FL |
Part Status Obsolete | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Current - Receiving 105mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 1.2A |
Modulation FHSS | Mounting Type Surface Mount |
Frequency 900MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 500kbps | Package / Case Module |
Power - Output 30dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC4790LR-1000M | Ezurio | 357 | AC4790LR-1000M-ND | RM468.86000 | Similar |


