LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 0.022µF 6 A Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS1NB32A223Q91A

DigiKey Part Number
490-9803-1-ND - Cut Tape (CT)
490-9803-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DSS1NB32A223Q91A
Description
FILTER LC(T) 0.022UF TH
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 0.022µF 6 A Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
DSS1NB32A223Q91A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
6 A
Values
C = 0.022µF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
100V
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Size / Dimension
0.335" L x 0.138" W (8.50mm x 3.50mm)
Height
0.295" (7.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,322
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2028
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.48000RM2.48
10RM2.01300RM20.13
25RM1.85640RM46.41
50RM1.74620RM87.31
100RM1.64220RM164.22
250RM1.51452RM378.63
500RM1.42462RM712.31
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500RM1.31885RM1,978.28
3,000RM1.24060RM3,721.80
4,500RM1.19700RM5,386.50
7,500RM1.14422RM8,581.65
10,500RM1.11071RM11,662.46
15,000RM1.07626RM16,143.90
37,500RM0.99247RM37,217.62
Manufacturers Standard Package
Unit Price without VAT:RM2.48000
Unit Price with VAT:RM2.72800