RF Balun 50MHz ~ 870MHz 50 / 200Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXP18BN5014TL

DigiKey Part Number
490-6039-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DXP18BN5014TL
Description
BALUN 50MHZ-870MHZ 50/200 0603
Customer Reference
Detailed Description
RF Balun 50MHz ~ 870MHz 50 / 200Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DXP18BN5014TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency Range
50MHz ~ 870MHz
Impedance - Unbalanced/Balanced
50 / 200Ohm
Phase Difference
-
Insertion Loss (Max)
1.5dB
Return Loss (Min)
-
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.