0.033 µF ±10% 250V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC331AD72E333KX01D

DigiKey Part Number
490-13989-2-ND - Tape & Reel (TR)
490-13989-1-ND - Cut Tape (CT)
490-13989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC331AD72E333KX01D
Description
CAP CER 0.033UF 250V X7T 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 250V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GC331AD72E333KX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,300
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.84700RM8.47
50RM0.62180RM31.09
100RM0.55280RM55.28
500RM0.43608RM218.04
1,000RM0.40015RM400.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.31683RM1,267.32
8,000RM0.29822RM2,385.76
12,000RM0.28891RM3,466.92
20,000RM0.27858RM5,571.60
28,000RM0.27255RM7,631.40
40,000RM0.26674RM10,669.60
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200