
GC332QD72E104KX01L | |
|---|---|
DigiKey Part Number | 490-14004-2-ND - Tape & Reel (TR) 490-14004-1-ND - Cut Tape (CT) 490-14004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC332QD72E104KX01L |
Description | CAP CER 0.1UF 250V X7T 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC332QD72E104KX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.49700 | RM14.97 |
| 50 | RM1.13240 | RM56.62 |
| 100 | RM1.01970 | RM101.97 |
| 500 | RM0.82984 | RM414.92 |
| 1,000 | RM0.77122 | RM771.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.70195 | RM1,403.90 |
| 4,000 | RM0.66343 | RM2,653.72 |
| 6,000 | RM0.64413 | RM3,864.78 |
| 10,000 | RM0.62274 | RM6,227.40 |
| 14,000 | RM0.61024 | RM8,543.36 |
| 20,000 | RM0.59821 | RM11,964.20 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

