
GC355DD7LP474KX18L | |
|---|---|
DigiKey Part Number | 490-GC355DD7LP474KX18LTR-ND - Tape & Reel (TR) 490-GC355DD7LP474KX18LCT-ND - Cut Tape (CT) 490-GC355DD7LP474KX18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355DD7LP474KX18L |
Description | CAP CER 0.47UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 10 | RM4.42500 | RM44.25 |
| 50 | RM3.54600 | RM177.30 |
| 100 | RM3.27530 | RM327.53 |
| 500 | RM2.81742 | RM1,408.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.72924 | RM2,729.24 |
| 2,000 | RM2.61025 | RM5,220.50 |
| 3,000 | RM2.55062 | RM7,651.86 |
| 5,000 | RM2.48455 | RM12,422.75 |
| 7,000 | RM2.44591 | RM17,121.37 |
| 10,000 | RM2.40874 | RM24,087.40 |
| 12,000 | RM2.39112 | RM28,693.44 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |

