0.68 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC355DD7LP684KX18L

DigiKey Part Number
490-GC355DD7LP684KX18LTR-ND - Tape & Reel (TR)
490-GC355DD7LP684KX18LCT-ND - Cut Tape (CT)
490-GC355DD7LP684KX18LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC355DD7LP684KX18L
Description
CAP CER 0.68UF 450V X7T 2220
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GC355DD7LP684KX18L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.25000RM7.25
10RM4.87800RM48.78
50RM3.92900RM196.45
100RM3.63660RM363.66
500RM3.14152RM1,570.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.04810RM3,048.10
2,000RM2.91944RM5,838.88
3,000RM2.85499RM8,564.97
5,000RM2.78355RM13,917.75
7,000RM2.74176RM19,192.32
10,000RM2.70158RM27,015.80
12,000RM2.68252RM32,190.24
Manufacturers Standard Package
Unit Price without VAT:RM7.25000
Unit Price with VAT:RM7.97500