
GC355XD7LQ564KX17L | |
|---|---|
DigiKey Part Number | 490-GC355XD7LQ564KX17LTR-ND - Tape & Reel (TR) 490-GC355XD7LQ564KX17LCT-ND - Cut Tape (CT) 490-GC355XD7LQ564KX17LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355XD7LQ564KX17L |
Description | CAP CER 0.56UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC355XD7LQ564KX17L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.41000 | RM7.41 |
| 10 | RM4.97200 | RM49.72 |
| 50 | RM4.01020 | RM200.51 |
| 100 | RM3.71270 | RM371.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.27406 | RM1,637.03 |
| 1,000 | RM3.11540 | RM3,115.40 |
| 1,500 | RM3.03590 | RM4,553.85 |
| 2,500 | RM2.94781 | RM7,369.53 |
| 3,500 | RM2.89629 | RM10,137.01 |
| 5,000 | RM2.84673 | RM14,233.65 |
| 6,000 | RM2.82324 | RM16,939.44 |
| 12,000 | RM2.74415 | RM32,929.80 |
| 12,500 | RM2.73994 | RM34,249.25 |
| Unit Price without VAT: | RM7.41000 |
|---|---|
| Unit Price with VAT: | RM8.15100 |

