
GCD188R72A272KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R72A272KA01DTR-ND - Tape & Reel (TR) 490-GCD188R72A272KA01DCT-ND - Cut Tape (CT) 490-GCD188R72A272KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R72A272KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R72A272KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22500 | RM2.25 |
| 50 | RM0.15360 | RM7.68 |
| 100 | RM0.13240 | RM13.24 |
| 500 | RM0.09700 | RM48.50 |
| 1,000 | RM0.08613 | RM86.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06792 | RM271.68 |
| 8,000 | RM0.06208 | RM496.64 |
| 12,000 | RM0.05915 | RM709.80 |
| 20,000 | RM0.05591 | RM1,118.20 |
| 28,000 | RM0.05402 | RM1,512.56 |
| 40,000 | RM0.05221 | RM2,088.40 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

